RF Solutions WASP-S2 Remote Control System,433.92MHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
903-3056
Mfr. Part No.:
WASP-S2
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Frequency

433.92MHz

Modulation

FM

Number of Channels

2

Number of Key Fob Buttons

2

Nominal Supply Voltage

12 V dc, 24 V dc

Dimensions

66 x 36 x 17 (TX) mm, 96 x 55 x 29 (RX) mm

Depth

36 (TX) mm, 55 (RX) mm

Height

17 (TX) mm, 29 (RX) mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

14 V dc, 28 V dc

Minimum Operating Temperature

0°C

Minimum Supply Voltage

10.5 V dc, 22 V dc

Width

66 (TX) mm, 96 (RX) mm

COO (Country of Origin):
GB