RF Solutions PROTEXT-DIN Remote Control System & Kit,900/1800MHz
- RS Stock No.:
- 672-8978
- Mfr. Part No.:
- PROTEXT-DIN
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-8978
- Mfr. Part No.:
- PROTEXT-DIN
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 900/1800MHz | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 12V dc | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 900/1800MHz | ||
Number of Channels 4 | ||
Nominal Supply Voltage 12V dc | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- GB
GSM/GPRS (Mobile Communications) - Enclosed
