Quasar QS1 Remote Control System & Kit,433.92MHz

Bulk discount available

Subtotal (1 unit)*

$66.33

(exc. GST)

$72.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9$66.33
10 - 49$62.84
50 +$59.45

*price indicative

RS Stock No.:
532-7669
Mfr. Part No.:
QS1
Brand:
Quasar
Find similar products by selecting one or more attributes.
Select all

Brand

Quasar

Frequency

433.92MHz

Modulation

AM

Number of Channels

1

Nominal Supply Voltage

12V dc

Dimensions

96 x 55 x 29mm

Depth

55mm

Height

29mm

Maximum Supply Voltage

13V

Minimum Supply Voltage

11V

Width

96mm

COO (Country of Origin):
GB

QS Key Fob Wireless Remote Control kit


The QS kit consists of a key fob transmitter and a robust mains-switching receiver providing a secure wireless link with a code-hopping protocol.

No of channels (buttons): 1, 2 or 3
Carrier frequency: 433.92MHz
Security: KeeLoq code-hopping protocol
Range: 30m (line-of-sight)
Key fob power supply: GP23AE 12v battery (supplied)
Receiver power supply: +12/24Vdc
Receiver outputs: 4 x relays rated 5A @ 230Vac
Receiver Learn button allows addition of up to 6 extra key fobs
Receiver dimensions: 96 x 55 x 29mm
Applications: Keyless access, Remote control, Wireless lighting control, Internet of Things (IoT)

RS Product Codes
532-7669 QS1 1-button Key Fob Transmitter & Receiver kit
532-7675 QS2 2-button Key Fob Transmitter & Receiver kit
532-7417 QS3 3-button Key Fob Transmitter & Receiver kit