Adeunis RF Remote Control Base Module ARF7751BA, Receiver, Transmitter, 868 → 870MHz
- RS Stock No.:
- 781-1545
- Mfr. Part No.:
- ARF7751BA
- Brand:
- Adeunis RF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 781-1545
- Mfr. Part No.:
- ARF7751BA
- Brand:
- Adeunis RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adeunis RF | |
| Type | Receiver, Transmitter | |
| Frequency | 868 → 870MHz | |
| Number of Channels | 12 | |
| Nominal Supply Voltage | 3.3V | |
| Dimensions | 26 x 16 x 2mm | |
| Depth | 2mm | |
| Height | 16mm | |
| Maximum Operating Temperature | +85°C | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2V | |
| Width | 26mm | |
| Select all | ||
|---|---|---|
Brand Adeunis RF | ||
Type Receiver, Transmitter | ||
Frequency 868 → 870MHz | ||
Number of Channels 12 | ||
Nominal Supply Voltage 3.3V | ||
Dimensions 26 x 16 x 2mm | ||
Depth 2mm | ||
Height 16mm | ||
Maximum Operating Temperature +85°C | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2V | ||
Width 26mm | ||
- COO (Country of Origin):
- FR
Wireless MBus Module
The wireless radio module with embedded M-Bus protocol, for data exchange in stationary and mobile systems between gas, water, heat, electricity meters and concentrators.
Two-way digital link over a range of 1000m
Operating in 12 channels on the 868/870MHz band
Can be used without a licence
Embedded protocol: fully certified M-Bus stack completed with applicative firmware
Embedded M-Bus modes: R1, R2 / S1, S1-m, S2 / T1, T2
AES128 encryption
Conducted RF power: 14dBm (25mW)
RF sensitivity -117dBm
RTTE EN 300-220, EN 301-489, EN 60950, EN 13757-4:2005
Operating in 12 channels on the 868/870MHz band
Can be used without a licence
Embedded protocol: fully certified M-Bus stack completed with applicative firmware
Embedded M-Bus modes: R1, R2 / S1, S1-m, S2 / T1, T2
AES128 encryption
Conducted RF power: 14dBm (25mW)
RF sensitivity -117dBm
RTTE EN 300-220, EN 301-489, EN 60950, EN 13757-4:2005
Approvals
RTTE EN 300-220, EN 301-489, EN 60950, EN 13757-4:2005
Wireless Modules - Adeunis RF
