RF Solutions Remote Control Base Module FIREFLY-TX16, Transmitter, 433.92MHz, FM
- RS Stock No.:
- 672-9050
- Mfr. Part No.:
- FIREFLY-TX16
- Brand:
- RF Solutions
Stock information currently inaccessible
- RS Stock No.:
- 672-9050
- Mfr. Part No.:
- FIREFLY-TX16
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Type | Transmitter | |
| Frequency | 433.92MHz | |
| Modulation | FM | |
| Number of Channels | 16 | |
| Nominal Supply Voltage | 3V | |
| Dimensions | 90 x 54 x 27mm | |
| Depth | 54mm | |
| Height | 27mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Type Transmitter | ||
Frequency 433.92MHz | ||
Modulation FM | ||
Number of Channels 16 | ||
Nominal Supply Voltage 3V | ||
Dimensions 90 x 54 x 27mm | ||
Depth 54mm | ||
Height 27mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
Width 90mm | ||
- COO (Country of Origin):
- GB
