RF Solutions Remote Control Base Module 200-525NR1, Transmitter, 434.525MHz, NBFM
- RS Stock No.:
- 505-6446
- Mfr. Part No.:
- 200-525NR1
- Brand:
- RF Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 505-6446
- Mfr. Part No.:
- 200-525NR1
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Type | Transmitter | |
| Frequency | 434.525MHz | |
| Modulation | NBFM | |
| Number of Channels | 8 | |
| Nominal Supply Voltage | 12 V, 24 V | |
| Dimensions | 200 x 112 x 82mm | |
| Depth | 112mm | |
| Height | 82mm | |
| Maximum Operating Temperature | +55°C | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Minimum Supply Voltage | 10V | |
| Width | 200mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Type Transmitter | ||
Frequency 434.525MHz | ||
Modulation NBFM | ||
Number of Channels 8 | ||
Nominal Supply Voltage 12 V, 24 V | ||
Dimensions 200 x 112 x 82mm | ||
Depth 112mm | ||
Height 82mm | ||
Maximum Operating Temperature +55°C | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Minimum Supply Voltage 10V | ||
Width 200mm | ||
- COO (Country of Origin):
- GB
200 series DIN-Rail 434MHz NBFM wireless switching system
The 200 series NBFM wireless modules are designed for industrial control applications. These narrowband modules have an extended range of up to 1000m.
200-525NR1 Transmitter Module
RF Operating Frequency: 434.525MHz ISM Band
Modulation: Narrowband FM
Range: up to 1000m (line of sight)
8 x no-volt input channels on screw terminals
Selectable auto transmit mode
Automatic watchdog transmission
Bulkhead mounting antenna
Power supply: +12/24Vdc
Operating temperature range: 0 to +55°C
Dimensions: 122 x 82mm within DIN Rail bracket
205C8-525N-V2 Handheld Transmitter Unit
RF Operating Frequency: 434.525MHz ISM Band
Modulation: Narrowband FM
Range: up to 1000m (line of sight)
8 x buttons
Power supply: 2 x CR2016 coin cells
Enclosure Rating: IP67
Operating temperature range: 0 to +55°C
Dimensions: 90 x 250 x 41mm (excluding antenna)
210-525NBR1 Receiver Module
RF Operating Frequency: 434.525MHz ISM Band
16 x Momentary or Latching outputs
Easy Learn for up to 48 Transmitters
16 x LEDs indicate output status
Watchdog channel
Power supply: +12/24Vdc
Operating temperature range: 0 to +55°C
Dimensions: 138 x 82mm within DIN Rail bracket
215R1 8-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 5A @ 230Vac
Powered from receiver
Operating temperature range: 0 to +55°C
Dimensions: 93 x 82mm within DIN Rail bracket
230R1 4-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 30A @ 230Vac
Powered from receiver
Operating temperature range: 0 to +55°C
Dimensions: 115 x 82mm within DIN Rail bracket
ENC-DA3R1 Enclosure with PSU
IP56 rated
Insulation Class 2
DIN-rails mounted on steel plate
Transparent lid
Integrated +12Vdc @ 1A moulded power supply
Dimensions: 240 x 190 x 90mm
RS Product Codes
505-6446 200-525NR1 NBFM Transmitter module
133-822 205C8-525N-V2 NBFM Handheld Transmitter Unit
505-6496 210-525NBR1 NBFM Receiver module
617-1883 215R1 8-relay module, 5A
505-6519 230R1 4-relay module, 30A
505-6525 ENC-DA3R1 Enclosure
RF Operating Frequency: 434.525MHz ISM Band
Modulation: Narrowband FM
Range: up to 1000m (line of sight)
8 x no-volt input channels on screw terminals
Selectable auto transmit mode
Automatic watchdog transmission
Bulkhead mounting antenna
Power supply: +12/24Vdc
Operating temperature range: 0 to +55°C
Dimensions: 122 x 82mm within DIN Rail bracket
205C8-525N-V2 Handheld Transmitter Unit
RF Operating Frequency: 434.525MHz ISM Band
Modulation: Narrowband FM
Range: up to 1000m (line of sight)
8 x buttons
Power supply: 2 x CR2016 coin cells
Enclosure Rating: IP67
Operating temperature range: 0 to +55°C
Dimensions: 90 x 250 x 41mm (excluding antenna)
210-525NBR1 Receiver Module
RF Operating Frequency: 434.525MHz ISM Band
16 x Momentary or Latching outputs
Easy Learn for up to 48 Transmitters
16 x LEDs indicate output status
Watchdog channel
Power supply: +12/24Vdc
Operating temperature range: 0 to +55°C
Dimensions: 138 x 82mm within DIN Rail bracket
215R1 8-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 5A @ 230Vac
Powered from receiver
Operating temperature range: 0 to +55°C
Dimensions: 93 x 82mm within DIN Rail bracket
230R1 4-Relay Output Module
Connects directly to 210 DIN-rail receiver (Cable supplied)
Screw terminal output connections
Maximum switching current per output: 30A @ 230Vac
Powered from receiver
Operating temperature range: 0 to +55°C
Dimensions: 115 x 82mm within DIN Rail bracket
ENC-DA3R1 Enclosure with PSU
IP56 rated
Insulation Class 2
DIN-rails mounted on steel plate
Transparent lid
Integrated +12Vdc @ 1A moulded power supply
Dimensions: 240 x 190 x 90mm
RS Product Codes
505-6446 200-525NR1 NBFM Transmitter module
133-822 205C8-525N-V2 NBFM Handheld Transmitter Unit
505-6496 210-525NBR1 NBFM Receiver module
617-1883 215R1 8-relay module, 5A
505-6519 230R1 4-relay module, 30A
505-6525 ENC-DA3R1 Enclosure



