TE Connectivity 2071566 8 Way 230V DIN Rail Relay Socket, for use with Relay
- RS Stock No.:
- 272-7714
- Mfr. Part No.:
- 2071566-6
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.95
(exc. GST)
$6.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 584 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.975 | $5.95 | - |
| 10 - 28 | $2.845 | $5.69 | 4% |
| 30 + | $2.725 | $5.45 | 8% |
*price indicative
- RS Stock No.:
- 272-7714
- Mfr. Part No.:
- 2071566-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Voltage | 230V | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Current | 8A | |
| Series | 2071566 | |
| Terminal Type | PC Terminal | |
| Standards/Approvals | REACH, RoHS | |
| Number of Contacts | 8 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Voltage 230V | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Current 8A | ||
Series 2071566 | ||
Terminal Type PC Terminal | ||
Standards/Approvals REACH, RoHS | ||
Number of Contacts 8 | ||
Mount Type DIN Rail | ||
The TE Connectivity Socket is available with PCB terminals and 2 pole. This socket is a universal product and can be used with TE PT relays. This relay provides high quality rising clamp terminals.
Easy replacement
CE and cULus E233439 approved
60 mm socket relay package height
Captive combination terminal screws
Related links
- TE Connectivity 2071566 8 Way 230V DIN Rail Relay Socket, for use with Relay
- TE Connectivity 2071566 8 Way 250V DIN Rail Relay Socket, for use with Relay
- TE Connectivity 2071566 14 Way 230V DIN Rail Relay Socket, for use with Relay
- TE Connectivity 2071566 DIN Rail Relay Socket, for use with Relay
- Omron G4Q 8 Way 230V ac DIN Rail Relay Socket, for use with G4Q Series
- Retaining Relay Clip TE Connectivity DIN Rail Socket 2071566
- Retaining Relay Clip TE Connectivity PCB Socket 2071566
- Phoenix Contact 2980348 1 Way 230V ac DIN Rail Relay Socket, for use with Miniature Relay
