Schneider Electric Harmony Relay RSL DIN Rail Relay Socket

Subtotal (1 box of 10 units)*

$238.29

(exc. GST)

$262.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$238.29$23.829

*price indicative

RS Stock No.:
256-4756
Mfr. Part No.:
RSLZVA2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Relay Socket

Series

Harmony Relay RSL

Mount Type

DIN Rail

COO (Country of Origin):
CN

Schneider Electric RSLZVA2


This Harmony RSLZ plug-in relay socket has a coil control voltage of 48 - 60V ac/dc. It has large choice of number of contacts for high rated current use. It also offers LED indicator and protection circuit. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. One of the slimiest socket on the market, with 6.2mm width, it can be installed nearly anywhere. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). Status display with LED, clearly signal both in the day and night. 0 0 0 0 0 0 0 0 0

The Schneider Electric screw socket equipped with LED and protection circuit has 48 to 60 V AC/DC switching voltage and plastic compression spring fixing mode.

CE marking

IP20 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy