Phoenix Contact PLC-BSC-120UC/ 1/SEN 1 Pin 120V ac/dc DIN Rail Module
- RS Stock No.:
- 224-9872
- Mfr. Part No.:
- 2966074
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$138.50
(exc. GST)
$152.35
(inc. GST)
- RS Stock No.:
- 224-9872
- Mfr. Part No.:
- 2966074
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 120V ac/dc | |
| Accessory Type | Relay Base | |
| Series | PLC-BSC-120UC/ 1/SEN | |
| Number of Contacts | 1 | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 120V ac/dc | ||
Accessory Type Relay Base | ||
Series PLC-BSC-120UC/ 1/SEN | ||
Number of Contacts 1 | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 120 V AC/DC PLC basic terminal block for input functions with screw connection and without relay or solid-state relay for mounting on DIN rail.
Ambient temperature -25 to 55 °C
LED display
Screw thread M3
LED display
Screw thread M3
Related links
- Phoenix Contact PLC-BSC-120UC/ 1/SEN/SO46 1 Way 120V ac DIN Rail Module, for use with 6.2 mm PLC basic terminal block
- Phoenix Contact PLC-BSC-120UC/21HC 1 Pin 120V ac/dc DIN Rail Module
- Phoenix Contact PLC-BSC- 24DC/ 1/SEN 1 Way 24V dc DIN Rail Module
- Phoenix Contact PLC-BSC 1 Pin 120V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 2 Pin 120V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 2 Way 120V ac/dc DIN Rail Relay Socket, for use with Plug-in miniature power relay
- Phoenix Contact PLC-BSC- 24UC/21HC 1 Way 24V ac/dc DIN Rail Module, for use with High Continuous Currents
- Phoenix Contact PLC-BSC 2 Way 120V ac DIN Rail Relay Socket

