Idec SJ 250V DIN Rail Relay Socket, for use with RJ
- RS Stock No.:
- 220-6149
- Mfr. Part No.:
- SJ1S-07L
- Brand:
- Idec
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $42.15
View bulk pricing optionsSubtotal (1 box of 10 units)*
$84.27
(exc. GST)
$92.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 33 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $84.27 | $8.427 | - |
| 5 + | $75.84 | $7.584 | $42.15 |
*price indicative
- RS Stock No.:
- 220-6149
- Mfr. Part No.:
- SJ1S-07L
- Brand:
- Idec
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
| Brand | Idec | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | RJ | |
| Current | 12A | |
| Series | SJ | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, CE, CSA | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With RJ | ||
Current 12A | ||
Series SJ | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, CE, CSA | ||
Mount Type DIN Rail | ||
The Idec SJ1S-07L Din Relay Sockets has Finger-safe Screw Terminal and Release lever with integrated marking plate allows for easy maintenance in narrow spaces.
Removable Marking Plate
Release Lever
Related links
- Idec SJ 250V DIN Rail Relay Socket, for use with RJ
- Idec SJ 8 Way 250V ac DIN Rail Relay Socket, for use with RJ2
- Idec SJ 5 Way 300V ac DIN Rail Relay Socket, for use with RJ & RF2S
- Idec SJ 8 Way 300V ac DIN Rail Relay Socket, for use with RJ & RF2S
- Idec 10 Way 250V ac/dc DIN Rail Relay Socket, for use with RF1V Force Guided Relay
- Idec SF1V 6 Way 250V ac DIN Rail Relay Socket, for use with RF1V
- ABB CR 250V DIN Rail Relay Socket
- Finder 94 8 Way 250V DIN Rail Relay Socket