Siemens LZS Snap-On Relay Socket, for use with RT Relay
- RS Stock No.:
- 217-6867
- Mfr. Part No.:
- LZS:RT7872P
- Brand:
- Siemens
Subtotal (1 unit)*
$37.69
(exc. GST)
$41.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.69 |
*price indicative
- RS Stock No.:
- 217-6867
- Mfr. Part No.:
- LZS:RT7872P
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay Socket | |
| For Use With | RT Relay | |
| Series | LZS | |
| Terminal Type | Plug-In | |
| Standards/Approvals | EAC, UL, VDE, CE | |
| Mount Type | Snap-On | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay Socket | ||
For Use With RT Relay | ||
Series LZS | ||
Terminal Type Plug-In | ||
Standards/Approvals EAC, UL, VDE, CE | ||
Mount Type Snap-On | ||
- COO (Country of Origin):
- CN
The Siemens has plug in socket for RT relay Socket with logic isolation Socket with logic isolation Spring-type terminal. The mounting type of the socket is snap on mounting.
IP Degree of protection is IP20
Ambient temperature for operation is -40 °C to 70 °C
Related links
- Siemens LZS Snap-On Relay Socket, for use with PT Relay
- Siemens LZS 2 Way Snap-On Relay Socket, for use with PT Relay
- Siemens LZS 3 Way Snap-On Relay Socket, for use with PT Relay
- Siemens LZS Snap-On, DIN Rail Relay Socket
- Siemens LZS 4 Way Snap-On Relay Socket, for use with PT Relay
- Siemens LZS Series Coupling Relay 24V ac Coil
- Siemens LZS Series Coupling Relay 24V dc Coil, DPDT
- Siemens LZS Series Coupling Relay 24V ac Coil, 6A
