Phoenix Contact PLC-BPT- 24DC/21HC 1 Way DIN Rail Relay Socket
- RS Stock No.:
- 195-4832
- Mfr. Part No.:
- 2900254
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$30.32
(exc. GST)
$33.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.32 |
*price indicative
- RS Stock No.:
- 195-4832
- Mfr. Part No.:
- 2900254
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Series | PLC-BPT- 24DC/21HC | |
| Terminal Type | Push-in | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Series PLC-BPT- 24DC/21HC | ||
Terminal Type Push-in | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
14 mm PLC basic terminal block for high continuous currents with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, 1 PDT, input voltage 24 V DC
Related links
- Phoenix Contact PLC-BPT-24DC/ 1IC/ACT DIN Rail Relay Socket
- Phoenix Contact PLC-BPT- 24DC/21-21 2 Way 24V dc DIN Rail Relay Base
- Phoenix Contact PLC-BPT-12DC/21HC DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-230UC/21HC DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-230UC/21/SO46 1 Way DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-TTL/1 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-230UC/21 DIN Rail Relay Socket
- Phoenix Contact PLC-BPT-120UC/21 DIN Rail Relay Socket
