Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with RM87L Sensitive Relay, RM87L Relay, RM85 Relay, RM85 Sensitive
- RS Stock No.:
- 123-2065
- Mfr. Part No.:
- GZT80-GREY
- Brand:
- Relpol
Subtotal (1 unit)*
$14.93
(exc. GST)
$16.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 131 unit(s) shipping from 09 November 2026
- Plus 120 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.93 |
*price indicative
- RS Stock No.:
- 123-2065
- Mfr. Part No.:
- GZT80-GREY
- Brand:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Product Type | Relay Socket | |
| Voltage | 300V ac | |
| For Use With | RM87L Sensitive Relay, RM87L Relay, RM85 Relay, RM85 Sensitive Relay, RM87P Sensitive Relay, RM87P Relay, RM84 Relay, RM85 Inrush Relay | |
| Current | 12A | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Product Type Relay Socket | ||
Voltage 300V ac | ||
For Use With RM87L Sensitive Relay, RM87L Relay, RM85 Relay, RM85 Sensitive Relay, RM87P Sensitive Relay, RM87P Relay, RM84 Relay, RM85 Inrush Relay | ||
Current 12A | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- PL
Relpol Industrial Relay Sockets
Relpol range of relay sockets to suit a variety of relay types and pin configurations.
Related links
- Relpol 8 Way 300V ac DIN Rail Relay Socket RM85 Inrush Relay
- Relpol 8 Way 300V ac DIN Rail Relay Socket RM87P Sensitive Relay RM85
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with R2N Relay
- Relpol 5 Way 300V ac DIN Rail Relay Socket RM87N Relay
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with R15 Relay
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with Plug-in Sockets And Relays
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with R2N Series Relay
- Retaining Relay Clip Relpol PI84 Interface Relays GZT80
