Idec SR 2 Way 300V DIN Rail Relay Socket, for use with Socket

N

Subtotal (1 unit)*

$16.94

(exc. GST)

$18.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.94

*price indicative

RS Stock No.:
898-336
Mfr. Part No.:
SR2P-06
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Relay Socket

Voltage

300V

For Use With

Socket

Series

SR

Terminal Type

Screw

Standards/Approvals

CSA

Number of Contacts

2

Mount Type

DIN Rail

COO (Country of Origin):
JP
The Idec Rear Solder Socket allows neat back panel wiring configurations in Compact electronic instrument enclosures. It isolates connection points behind the mounting plate to prevent external Terminal shorting.

Tailored for SR series 8 pin circular relays

Flush panel mounting layout with rear pins

Robust Terminal retention handles continuous service use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy