Idec SJ 1 Way 250V DIN Rail Relay Socket, for use with Socket

N

Subtotal (1 unit)*

$11.45

(exc. GST)

$12.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.45

*price indicative

RS Stock No.:
898-328
Mfr. Part No.:
SJ1S-07LW
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Relay Socket

Voltage

250V

For Use With

Socket

Series

SJ

Terminal Type

Screw

Standards/Approvals

CSA

Number of Contacts

1

Mount Type

DIN Rail

COO (Country of Origin):
JP
The Idec Slim Relay Socket optimizes wiring efficiency in exceptionally tight industrial enclosures. It provides a secure space saving mounting Interface with integrated Terminal barriers to protect against short circuits.

Designed for SJ series 1 pole slim relays

Space saving 12 mm wide profile layout

Secure screw Terminal wire termination paths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy