Idec SH 4 Way 300V PCB Relay Socket, for use with Socket
- RS Stock No.:
- 898-327
- Mfr. Part No.:
- SH4B-62
- Brand:
- Idec
N
Subtotal (1 unit)*
$9.93
(exc. GST)
$10.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.93 |
*price indicative
- RS Stock No.:
- 898-327
- Mfr. Part No.:
- SH4B-62
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Relay Socket | |
| Voltage | 300V | |
| For Use With | Socket | |
| Series | SH | |
| Terminal Type | PCB Pin | |
| Standards/Approvals | CSA | |
| Number of Contacts | 4 | |
| Mount Type | PCB | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Relay Socket | ||
Voltage 300V | ||
For Use With Socket | ||
Series SH | ||
Terminal Type PCB Pin | ||
Standards/Approvals CSA | ||
Number of Contacts 4 | ||
Mount Type PCB | ||
- COO (Country of Origin):
- JP
The Idec Solder Terminal Socket integrates seamlessly into custom electronic backplanes and control boxes. It offers a permanent high vibration resistant wiring Interface for four pole industrial machinery relays.
Matches SH series 4 pole control relays
Rugged solder lug connection layout points
Durable phenolic resin base ensures electrical isolation
