Schneider Electric 8501NR 11 Way 600V ac DIN Rail Relay Socket, for use with Relay
- RS Stock No.:
- 654-781
- Mfr. Part No.:
- 8501NR61
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$121.56
(exc. GST)
$133.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.56 |
*price indicative
- RS Stock No.:
- 654-781
- Mfr. Part No.:
- 8501NR61
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay Socket | |
| Voltage | 600V ac | |
| For Use With | Relay | |
| Current | 15A | |
| Series | 8501NR | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | CSA, CE, UL, RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 11 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay Socket | ||
Voltage 600V ac | ||
For Use With Relay | ||
Current 15A | ||
Series 8501NR | ||
Terminal Type Screw Clamp | ||
Standards/Approvals CSA, CE, UL, RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 11 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Plug in relay sockets are designed for the proper wiring of 8501K plug in relays. This socket can be mount on 35mm DIN rail or can be mounted directly to a panel. The 8501KPR13 and 8501KPDR13 relays and 9050JCK timers will plug into this relay socket which is designed for 11 tubular pins. The socket terminals have pressure wire clamps for a good secure connection. To make wiring easier the terminals are not stacked. 8501NR plug in relay sockets are UL component recognized and CSA certified.
Easy to set up and install
For manufacturing, conveyance and other industries
Single tiered screw clamp terminals connection
Related links
- Sensata / Crydom DR Solid State Interface Relay 600V ac DIN Rail Screw
- Sensata / Crydom OneDR Solid State Interface Relay 600V ac DIN Rail Screw
- Entrelec Distribution Block 600V Grey
- Entrelec Distribution Block 600V Grey
- CAMDENBOSS 11 Way 380V ac DIN Rail Relay Socket
- Relpol 11 Way 250V ac DIN Rail Relay Socket, for use with RUC relay
- Finder 90 11 Way 250V ac DIN Rail Relay Socket
- Finder 94 11 Way 250V ac DIN Rail Relay Socket
