Omron MKS 11 Way Chassis Relay Socket, for use with Relay
- RS Stock No.:
- 266-262
- Mfr. Part No.:
- PF113A
- Brand:
- Omron
Subtotal (1 unit)*
$18.91
(exc. GST)
$20.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.91 |
*price indicative
- RS Stock No.:
- 266-262
- Mfr. Part No.:
- PF113A
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Current | 10A | |
| Series | MKS | |
| Terminal Type | Screw | |
| Standards/Approvals | DIN | |
| Mount Type | Chassis | |
| Number of Contacts | 11 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Current 10A | ||
Series MKS | ||
Terminal Type Screw | ||
Standards/Approvals DIN | ||
Mount Type Chassis | ||
Number of Contacts 11 | ||
- COO (Country of Origin):
- JP
Related links
- Omron CSM Commom Sockets 11 Way Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 11 Way 4000V Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 11 Way 2000V Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 5 Way Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 8 Way Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 14 Way Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 5 Way 4000V Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 8 Way 5000V Chassis Relay Socket, for use with Relay
