Aratas G6B 4 Way 380V Chassis Mount Relay Socket, for use with Relay
- RS Stock No.:
- 266-260
- Mfr. Part No.:
- P6B-04P FOR G6B
- Brand:
- Aratas
Subtotal (1 unit)*
$1.98
(exc. GST)
$2.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.98 |
*price indicative
- RS Stock No.:
- 266-260
- Mfr. Part No.:
- P6B-04P FOR G6B
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Relay Socket | |
| Voltage | 380V | |
| For Use With | Relay | |
| Current | 10A | |
| Series | G6B | |
| Standards/Approvals | CSA, RoHS, UL | |
| Mount Type | Chassis Mount | |
| Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Relay Socket | ||
Voltage 380V | ||
For Use With Relay | ||
Current 10A | ||
Series G6B | ||
Standards/Approvals CSA, RoHS, UL | ||
Mount Type Chassis Mount | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- JP
Related links
- Omron CSM Commom Sockets 4000V Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 11 Way Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 5 Way Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 11 Way 2000V Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 8 Way 5000V Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 8 Way Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 8 Way 1000V Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets Chassis Relay Socket, for use with Relay
