Relay Socket Idec SR3P-06 Sockets RR
- RS Stock No.:
- 898-338
- Mfr. Part No.:
- SR3P-06F3
- Brand:
- Idec
N
Subtotal (1 unit)*
$4.66
(exc. GST)
$5.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.66 |
*price indicative
- RS Stock No.:
- 898-338
- Mfr. Part No.:
- SR3P-06F3
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Material | Metal | |
| Product Type | Relay Socket | |
| For Use With | SR3P-06 Sockets | |
| Series | RR | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Material Metal | ||
Product Type Relay Socket | ||
For Use With SR3P-06 Sockets | ||
Series RR | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
The Idec hold down spring provides uniform holding pressure for critical power distribution components. it eliminates structural looseness on busy switchgear rails to maximize workplace safety and hardware life.
Built for SR3P series octal sockets
Rugged carbon steel wire layout design
Resists deformation under continuous mechanical stress
