F Lutze Ltd Relay Cover

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$188.70

(exc. GST)

$207.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$9.435$188.70

*price indicative

RS Stock No.:
891-8971
Mfr. Part No.:
716427
Brand:
F Lutze Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

F Lutze Ltd

Product Type

Relay Cover

Standards/Approvals

RoHS

Material

ABS

COO (Country of Origin):
DE

LOCC-BOX Current Control System


The intelligent LOCC-BOX system has been designed to offer you a variety of settings and configurations that are suitable for a range of applications. This includes-

Power on-effect for switching capacitive loads

Single or multiple fault method with storage of the last condition

Spring terminals for use in strong vibration areas

Narrow construction at only 8.1 mm width

Temperature-independent response time

Contact slot for use of jumper links

Interruption-free supply via screwless contact slide

Manual or remote On/Off

4 different status displays

Optional bus interface

Lutze Control Relays


Standards

Flammability class according to UL 94-V0, NFF I2,F2
International approval according to UL 508

  • RS Stock No. 8765102
  • Mfr. Part No. 716425
Each
$49.29
  • RS Stock No. 8765121
  • Mfr. Part No. 716429
Each (In a Pack of 5)
$8.646
  • RS Stock No. 8765112
  • Mfr. Part No. 716430
Each (In a Pack of 5)
$8.646
  • RS Stock No. 8765124
  • Mfr. Part No. 716428
Each (In a Pack of 5)
$8.778

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy