SICK Colour Sensor LED 150 mm, PNP/NPN, 100 mA IO-Link, IP67 28.8 V

Subtotal (1 unit)*

$1,386.20

(exc. GST)

$1,524.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,386.20

*price indicative

RS Stock No.:
285-9404
Mfr. Part No.:
CSS-WBG4C4115AA10Z
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Colour Sensor

Light Source

LED

Output Type

PNP/NPN

Maximum Current

100mA

Switching Frequency

4kHz

Terminal Type

M12 Connector

Interface Type

IO-Link

LED Status Display

Yes

Series

CSS

Maximum Supply Voltage

28.8V

Housing Material

Vistal

IP Rating

IP67

Maximum Detection

150mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
DE

SICK CSS Series Colour Sensor, IP67, 4kHz Switching Frequency - CSS-WBG4C4115AA10Z


This colour sensor is a Compact device designed to detect and differentiate colours within automated systems. It connects via an industrial serial Interface to provide configurable sensing in production lines, with a robust enclosure suitable for harsh environments. The unit uses an integral LED light source to illuminate targets and offers selectable transistor outputs for integration with control hardware.

Features and Benefits:


• IP67 rated housing protects against dust and water ingress
• IO-Link Interface enables seamless parameter configuration
• PNP/NPN outputs allow direct integration with diverse controls
• 4kHz switching speed supports high-throughput inspection
• 100mA max current permits low-power system design
• 150mm detection range accommodates varied target distances

Applications


• Suitable for colour sorting on conveyor assemblies
• Ideal for print colour verification in labelling lines
• Used for component orientation checks in assembly cells
• Can be used for material identification in packaging systems

What environmental temperatures can it operate within?


It is specified to function between -20°C and 55°C, allowing use across typical indoor and controlled outdoor industrial areas.

How is the sensor connected to control equipment?


Connection is MADE through an M12-style connector compatible with standard industrial cabling practices.

What material is the enclosure MADE from?


The housing is manufactured from Vistal, chosen for its mechanical and chemical resistance properties.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy