SICK Colour Sensors 25 mm, LED IO-Link, PNP/NPN, 100 mA, 18 → 30 V, IP67
- RS Stock No.:
- 285-9316
- Mfr. Part No.:
- AS30-EBM314I220A00
- Brand:
- SICK
Subtotal (1 unit)**
$1,777.31
(exc. GST)
$1,955.04
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,777.31 |
**price indicative
Related links
- SICK Colour Sensors 25 mm PNP/NPN 18 → 30 V, IP67
- SICK Colour Sensors 100 mm PNP/NPN 18 → 30 V, IP67
- SICK Colour Sensors 50 → 150 mm PNP/NPN 10.8 → 28.8 V, IP67
- SICK Colour Sensors 50 → 500 mm PNP/NPN 10.8 → 28.8 V, IP67
- SICK Contrast Sensors 150 mm PNP/NPN 10.8 → 28.8 V, IP67
- SICK Colour Sensors 12.5 mm NPN 10 → 30 V, IP67
- SICK Contrast Sensors 13 mm PNP/NPN 10.8 → 28.8 V dc, IP67
- SICK Colour Sensors 12.5 mm PNP 12 → 24 V dc, IP67