SICK Colour Sensor LED 100 mm, Ethernet, SSI SSI, IP65 30V

Subtotal (1 unit)*

$3,106.63

(exc. GST)

$3,417.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,106.63

*price indicative

RS Stock No.:
285-8897
Mfr. Part No.:
OLM100-1001
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Colour Sensor

Light Source

LED

Output Type

Ethernet, SSI

Interface Type

SSI

LED Status Display

Yes

Maximum Supply Voltage

30V

Series

OLM100

IP Rating

IP65

Maximum Detection

100mm

Minimum Operating Temperature

-30°C

Standards/Approvals

DIN/EN 60068-2-64, EN 61000-6-2, DIN/EN 60068-2-27, EN 61000-6-4, DIN/EN 60068-2-6, ETIM, eClss

Maximum Operating Temperature

60°C

COO (Country of Origin):
DE

Overview


The OLM100 enables quick ramp-up and ramp-down times, optimizing work processes. Fast travel speeds, high repeatability, and fast output rates make the OLM100 ideal for many applications, such as electrical overhead conveyors, rotating tables, and transpo

-

At a glance


Highly accurate camera-based bar code positioning system

Traversing speeds of up to 4 m/s can be achieved

Wear and maintenance-free thanks to camera technology

Adjustable resolution as low as 0.1 mm

Precise positioning up to 10,000 m

Compact, extremely ru

Your Benefit


High travel speed linked to precise positioning increases system efficiency and improves throughput

Camera-based system with no moving parts increases the sensor's service life, thus reducing lifecycle costs considerably

Minimal housing dimensions combine

Applications


Positioning of electrical overhead conveyor vehicles

Anti-collision monitoring of electrical overhead conveyor vehicles

Vertical and horizontal positioning of storage and retrieval units

Positioning of curved-track storage and retrieval units

Positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy