Kern Refractometer, Rechargeable, Digital/Optical
- RS Stock No.:
- 136-3530
- Distrelec Article No.:
- 302-87-114
- Mfr. Part No.:
- ORA 6HA
- Brand:
- Kern
Subtotal (1 unit)*
$371.37
(exc. GST)
$408.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.37 |
*price indicative
- RS Stock No.:
- 136-3530
- Distrelec Article No.:
- 302-87-114
- Mfr. Part No.:
- ORA 6HA
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Refractometer | |
| Battery Type | Rechargeable | |
| Output Type | Digital/Optical | |
| Power Source | Battery | |
| Length | 200mm | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Width | 130mm | |
| Weight | 140g | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Refractometer | ||
Battery Type Rechargeable | ||
Output Type Digital/Optical | ||
Power Source Battery | ||
Length 200mm | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
Width 130mm | ||
Weight 140g | ||
- COO (Country of Origin):
- CN
Kern ORA Series Analogue Refractometers
The ORA Series of Handheld Analogue Refractometers from Kern. Designed to be easy to use and maintenance free.
Featuring multiple selectable scales, manually calculated conversions and errors of the user are avoided.
The scales are specially developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
The prism cover and optical system are made from a special material. Allowing for low-tolerance measuring.
All Kern ORA models are equipped with an eyepiece. Making an easy and smooth setting for many different dioptre strengths.
ATC models feature automatic temperature compensation
Die-cast copper-aluminium alloy housing with a chrome coating
Refractometers designed for either sugar, salt, industrial/automotive or expert applications
Supplied with
Calibration liquid
Calibration block
Storage box
Pipette
Small screwdriver
Cleaning tissue
Calibration block
Storage box
Pipette
Small screwdriver
Cleaning tissue
Related links
- Hanna Instruments Digital/Optical
- Instruments Direct Sugar Refractometer 0% min, Optical
- Instruments Direct Sugar Refractometer 0% min, Optical
- Instruments Direct Salt Refractometer 0% min, Optical
- Facom, Washer Refractometer
- Extech, Salt Refractometer
- Extech, Sucrose Refractometer
- Facom, Industry/Automotive Refractometer
