Kern, Industry/Automotive Refractometer, 1.4200 nD max, 1.3330 nD min, Alkaline, Digital

N

This image is representative of the product range

Subtotal (1 unit)*

$640.76

(exc. GST)

$704.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$640.76

*price indicative

RS Stock No.:
920-876
Mfr. Part No.:
ORM 1AL
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Refractometer

Refractometer Type

Industry/Automotive

Maximum Measurement

1.4200 nD

Minimum Measurement

1.3330 nD

Battery Type

Alkaline

Output Type

Digital

Battery Life

0.013Ah

Power Source

Battery

Standards/Approvals

CE

Width

110mm

Height

50mm

Length

170mm

Weight

150g

COO (Country of Origin):
CN
The Kern Digital refractometer accurately determines the refractive index for a variety of applications, ensuring precise readings across a broad measuring range adjusted for both mass and volume.

Measuring range for percent by mass is between 0% and 72%

Volume measurement range extends from 0% to 80%

Accuracy for refractive index is maintained within ±0.0003 nD

Features automatic temperature compensation for reliable results

Compact dimensions of 121x58x25 mm facilitate portability

IP65 rating ensures protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy