Kern, Industry/Automotive Refractometer, 1.06 max, 1 min, Analogue
- RS Stock No.:
- 920-861
- Mfr. Part No.:
- ORA 5PB
- Brand:
- Kern
N
Subtotal (1 unit)*
$189.08
(exc. GST)
$207.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.08 |
*price indicative
- RS Stock No.:
- 920-861
- Mfr. Part No.:
- ORA 5PB
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Refractometer Type | Industry/Automotive | |
| Product Type | Refractometer | |
| Maximum Measurement | 1.06 | |
| Minimum Measurement | 1 | |
| Output Type | Analogue | |
| Power Source | Manual | |
| Width | 40mm | |
| Weight | 300g | |
| Height | 40mm | |
| Length | 160mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Refractometer Type Industry/Automotive | ||
Product Type Refractometer | ||
Maximum Measurement 1.06 | ||
Minimum Measurement 1 | ||
Output Type Analogue | ||
Power Source Manual | ||
Width 40mm | ||
Weight 300g | ||
Height 40mm | ||
Length 160mm | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern handheld refractometer designed for precision refractive index measurements, specifically for urine and serum applications in laboratories and industrial settings. It ensures accurate readings within defined measuring ranges.
Measuring range for urine specific gravity 1,000 to 1,060 sgU
Supports protein serum measurement from 2 g/100 ml to 14 g/100 ml
Compact dimensions 160x40x40 mm, Ideal for portable use
