Kern, Industry/Automotive Refractometer, 92 % max, 58 % min, Analogue

N

This image is representative of the product range

Subtotal (1 unit)*

$220.60

(exc. GST)

$242.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.60

*price indicative

RS Stock No.:
920-858
Mfr. Part No.:
ORA 3HA
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Refractometer Type

Industry/Automotive

Product Type

Refractometer

Maximum Measurement

92 %

Minimum Measurement

58 %

Output Type

Analogue

Power Source

Manual

Length

160mm

Height

40mm

Width

40mm

Standards/Approvals

No

Weight

300g

COO (Country of Origin):
CN
The Kern handheld refractometer measures the refractive index for laboratory and industrial applications, optimising the determination of water and Brix content in various samples.

Measuring range for water content spans from 12 % to 27 %

Dimensions of 160x40x40 mm, Ideal for portability

Automatic temperature compensation feature ensures accurate readings

Analogue display type for easy visibility of results

IP protection rating for durability in demanding environments

Net weight of approximately 0.30 kg for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy