Kern, Industry/Automotive Refractometer, 32 % max, 0 % min, Analogue
- RS Stock No.:
- 863-380
- Mfr. Part No.:
- ORA 3AA
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$199.57
(exc. GST)
$219.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.57 |
*price indicative
- RS Stock No.:
- 863-380
- Mfr. Part No.:
- ORA 3AA
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Refractometer Type | Industry/Automotive | |
| Product Type | Refractometer | |
| Maximum Measurement | 32 % | |
| Minimum Measurement | 0 % | |
| Output Type | Analogue | |
| Power Source | Manual | |
| Length | 198mm | |
| Weight | 300g | |
| Height | 40mm | |
| Width | 40mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Refractometer Type Industry/Automotive | ||
Product Type Refractometer | ||
Maximum Measurement 32 % | ||
Minimum Measurement 0 % | ||
Output Type Analogue | ||
Power Source Manual | ||
Length 198mm | ||
Weight 300g | ||
Height 40mm | ||
Width 40mm | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern handheld refractometer designed for precise refractive index measurements essential in laboratories and industry. It combines a Compact design with versatile functionality to meet the demands of various applications.
Analogue display ensures easy reading of measurements
Measuring range for Brix is from 0 % to 32 %
Automatic temperature compensation optimises accuracy
Light refraction method provides reliable results
Compact dimensions make it portable and user-friendly
Storage temperature tolerance ranges from -5 °C to 40 °C
