Kern, Industry/Automotive Refractometer, 1.3600 nD max, 1.3330 nD min, Analogue
- RS Stock No.:
- 863-379
- Mfr. Part No.:
- ORA 2PA
- Brand:
- Kern
N
Subtotal (1 unit)*
$199.57
(exc. GST)
$219.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.57 |
*price indicative
- RS Stock No.:
- 863-379
- Mfr. Part No.:
- ORA 2PA
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Refractometer Type | Industry/Automotive | |
| Product Type | Refractometer | |
| Maximum Measurement | 1.3600 nD | |
| Minimum Measurement | 1.3330 nD | |
| Output Type | Analogue | |
| Power Source | Manual | |
| Height | 55mm | |
| Width | 75mm | |
| Standards/Approvals | REACH | |
| Weight | 300g | |
| Length | 205mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Refractometer Type Industry/Automotive | ||
Product Type Refractometer | ||
Maximum Measurement 1.3600 nD | ||
Minimum Measurement 1.3330 nD | ||
Output Type Analogue | ||
Power Source Manual | ||
Height 55mm | ||
Width 75mm | ||
Standards/Approvals REACH | ||
Weight 300g | ||
Length 205mm | ||
- COO (Country of Origin):
- CN
The Kern refractometer offers precise refractive index measurement tailored for laboratory and industrial use, Ideal for assessing specific gravity in urine and serum protein concentrations with notable accuracy.
Measuring range for urine specific gravity is 1,000 to 1,050 sgU
Readout accuracy for urine specific gravity is 0,002
Measuring range for refractive index extends from 1,3330 nD to 1,3600 nD
