Kern, Industry/Automotive Refractometer, 8 % max, 5 % min, Analogue

N

Subtotal (1 unit)*

$189.08

(exc. GST)

$207.99

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.08

*price indicative

RS Stock No.:
863-377
Mfr. Part No.:
ORA 2AB
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Refractometer

Refractometer Type

Industry/Automotive

Maximum Measurement

8 %

Minimum Measurement

5 %

Output Type

Analogue

Power Source

Manual

Height

40mm

Length

198mm

Standards/Approvals

REACH

Weight

300g

Width

40mm

COO (Country of Origin):
CN
The Kern handheld refractometer offers precise refractive index measurements tailored for laboratories and industrial settings. Its robust design ensures reliable performance within specified environmental conditions.

Equipped with an analogue display for straightforward readings

Constructed with ZLaF3 lanthanum flint glass for durability

Operates within a temperature range of 10 °C to 30 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy