Kern, Industry/Automotive Refractometer, 32 % max, 0 % min, Analogue

N

This image is representative of the product range

Subtotal (1 unit)*

$199.57

(exc. GST)

$219.53

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.57

*price indicative

RS Stock No.:
863-376
Mfr. Part No.:
ORA 1WA
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Refractometer Type

Industry/Automotive

Product Type

Refractometer

Maximum Measurement

32 %

Minimum Measurement

0 %

Output Type

Analogue

Power Source

Manual

Height

40mm

Length

178mm

Standards/Approvals

REACH

Width

40mm

Weight

300g

COO (Country of Origin):
CN
The Kern refractometer designed for precise refractive index measurements in laboratory and industrial settings, essential for ensuring accuracy in various applications such as wine production.

Measuring range for Brix from 0% to 23% provides versatility in testing

Automatic temperature compensation supports reliable readings in varying conditions

Compact handheld design enhances portability for on-the-go use

IP protection ensures durability and resistance to external factors

Analogue display allows straightforward interpretation of results

Robust glass prism construction improves data fidelity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy