Kern, Industry/Automotive Refractometer, 1517 nD max, 1468 nD min, Analogue

N

Subtotal (1 unit)*

$756.31

(exc. GST)

$831.94

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$756.31

*price indicative

RS Stock No.:
863-375
Mfr. Part No.:
ORA 1RE
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Refractometer

Refractometer Type

Industry/Automotive

Maximum Measurement

1517 nD

Minimum Measurement

1468 nD

Output Type

Analogue

Power Source

Manual

Standards/Approvals

REACH

Weight

950g

Height

55mm

Width

190mm

Length

215mm

COO (Country of Origin):
CN
The Kern handheld refractometer provides accurate refractive index measurements, designed specifically for laboratories and industrial use, ensuring reliable performance across a range of applications.

Measuring range from 1,333 nD to 1,517 nD for versatile testing

Analog display type for straightforward reading

Dimensions of 200x40x40 mm for Compact storage and handling

Net weight of approximately 0.95 kg ensures portability

IP protection rating for enhanced durability in various environments

Environmental temperature range of -5 °C to 40 °C for safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy