Kern, Industry/Automotive Refractometer, 8 % max, 5 % min, Analogue
- RS Stock No.:
- 863-373
- Mfr. Part No.:
- ORA 1AB
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$189.08
(exc. GST)
$207.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.08 |
*price indicative
- RS Stock No.:
- 863-373
- Mfr. Part No.:
- ORA 1AB
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Refractometer | |
| Refractometer Type | Industry/Automotive | |
| Maximum Measurement | 8 % | |
| Minimum Measurement | 5 % | |
| Output Type | Analogue | |
| Power Source | Manual | |
| Standards/Approvals | REACH | |
| Weight | 300g | |
| Height | 40mm | |
| Length | 198mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Refractometer | ||
Refractometer Type Industry/Automotive | ||
Maximum Measurement 8 % | ||
Minimum Measurement 5 % | ||
Output Type Analogue | ||
Power Source Manual | ||
Standards/Approvals REACH | ||
Weight 300g | ||
Height 40mm | ||
Length 198mm | ||
Width 40mm | ||
- COO (Country of Origin):
- CN
The Kern Refractometer designed for refractive index measurement, Ideal for laboratories and industrial settings. Its Compact and handheld design ensures convenience and portability.
Handheld refractometer for easy operation and portability
Analogue display provides straightforward readouts
Measures refractive indices up to 1.85544, suitable for various applications
IP protection rating ensures durability in challenging environments
Operates in temperatures ranging from -5 °C to 40 °C for versatile use
Includes various scales for measuring volume percent with precision
