Kern, Industry/Automotive Refractometer, 5 % max, 0 % min, Alkaline, Digital

N

This image is representative of the product range

Subtotal (1 unit)*

$640.76

(exc. GST)

$704.84

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$640.76

*price indicative

RS Stock No.:
863-072
Mfr. Part No.:
ORM 2WN
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Refractometer

Refractometer Type

Industry/Automotive

Maximum Measurement

5 %

Minimum Measurement

0 %

Battery Type

Alkaline

Output Type

Digital

Battery Life

0.013Ah

Power Source

Battery

Length

121mm

Height

25mm

Weight

150g

Standards/Approvals

CE

Width

58mm

COO (Country of Origin):
CN
The Kern digital refractometer offers precise measurement of the refraction index across various applications. It provides accurate readings of Oechsle, Brix, and KMW, making it an essential tool for wine analysis.

Measuring range for Oechsle from 0 °Oe to 230 °Oe

Accuracy for Oechsle is ±2 °Oe

Measuring range for Brix from 0% to 50%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy