FLIR Sucrose Refractometer, 53%Brix max, 0%Brix min, Digital
- RS Stock No.:
- 100-073
- Mfr. Part No.:
- RF153
- Brand:
- FLIR
Discontinued product
Related links
- Hanna Instruments Sucrose Refractometer 85 %Brix max 0 °C min,...
- FLIR Sucrose Refractometer, Portable Refractometer
- Extech Salt Refractometer 0ppm min, Brix Refractometer
- Kern Refractometer 12% min, Digital/Optical
- Instruments Direct Sugar Refractometer 0% min, Optical
- Instruments Direct Salt Refractometer 0% min, Optical
- Instruments Direct Sugar Refractometer 0% min, Optical
- RS PRO Mix Cutting Fluids Refractometer 0% min