Littelfuse PCB Reed Switch 0.25 A 175 V

Bulk discount available

Subtotal (1 bag of 5 units)*

$41.48

(exc. GST)

$45.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 4995$8.296$41.48
5000 +$8.184$40.92

*price indicative

RS Stock No.:
905-8907
Mfr. Part No.:
MDRR-DT-25-30-F
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Reed Switch

Maximum Switching Current

0.25A

Maximum Switching Power

5W

Maximum Switching Voltage

175V

Contact Resistance

100mΩ

Contact Material

Nickel Iron Alloy

Maximum Release Time

1ms

Operating Time Including Bounce

0.7ms

AT Value Range

25 to 30 AT

Terminal Type

Wire

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

2.54mm

Standards/Approvals

UR

Series

MDRR

Length

14.73mm

MDRR-DT Subminiature Axial Lead Reed Switch, Low Power


These subminiature, axial lead reed switches can switch 125 V dc at 5 W. These switches have a low electrical footprint and require zero operating power to close the contacts. These units are hermetically sealed and with magnetically operated contacts they are highly resilient to contamination. Even operating in conditions long after optical and other technology reed switches would have failed. The glass envelope measures 15.24 x 2.28 mm and house Form C (SPDT change over) contacts.

Item 905-8890 has an AT 10-15 sensitivity rating.

Item 905-8893 has an AT 15-20 sensitivity rating.

Item 905-8897 has an AT 20-25 sensitivity rating.

Item 905-8907 has an AT 25-30 sensitivity rating.

Potential Applications


Position Sensing

Reed Relays

Industrial Controls

Office Equipment

Home Appliances

Security

Features


Miniature SPDT changeover switch

Capable of switching 175 V dc or 0.25 A at up to 5 W

Available sensitivity range 10-30 AT

Operating temperature range: -40°C to +125°C

Littelfuse


Standards

UL, ATEX Class I, Zone 2

Related links