Littelfuse 1NO Surface Mount Reed Switch, 250mA 170V dc
- RS Stock No.:
- 283-6291
- Distrelec Article No.:
- 302-17-032
- Mfr. Part No.:
- MITI-7-15-20
- Brand:
- Littelfuse
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.49
(exc. GST)
$4.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.49 |
- RS Stock No.:
- 283-6291
- Distrelec Article No.:
- 302-17-032
- Mfr. Part No.:
- MITI-7-15-20
- Brand:
- Littelfuse
Related links
- Littelfuse Reed Switch
- Littelfuse Miniature Reed Switch
- Littelfuse 1CO Surface Mount Reed Switch, 250mA 175V
- Sensata Cynergy3 1NO Surface Mount Reed Switch, 1.3A 250V
- Meder Surface Mount Reed Relay, 3V dc Coil, SPST, 170V dc Max, 0.5...
- Meder Surface Mount Reed Relay, 5V dc Coil, SPST, 170V dc Max, 0.5...
- Sensata Cynergy3 SP-CO Reed Switch, 250mA 175V ac/dc
- Littelfuse Surface Mount Reed Switch