Sensata Cynergy3 1NO Surface Mount Reed Switch, 1.3A 250V
- RS Stock No.:
- 283-5748
- Distrelec Article No.:
- 137-48-415
- Mfr. Part No.:
- DRA200G/80-90
- Brand:
- Sensata / Cynergy3
32 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.31
(exc. GST)
$11.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $10.31 |
- RS Stock No.:
- 283-5748
- Distrelec Article No.:
- 137-48-415
- Mfr. Part No.:
- DRA200G/80-90
- Brand:
- Sensata / Cynergy3
- COO (Country of Origin):
- GB
Related links
- Sensata Cynergy3 SPST Reed Switch, 1.3A 250V ac/dc
- Littelfuse 1NO Surface Mount Reed Switch, 250mA 170V dc
- Sensata Cynergy3 SPST Reed Switch, 5A 250V ac/dc
- Sensata Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V...
- Sensata Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 10000V...
- Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 350V...
- Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 1000V...
- Sensata Cynergy3 PCB Mount Reed Relay, 5V dc Coil, SPST, 10000V...