Reed sensor
- RS Stock No.:
- 283-5609
- Distrelec Article No.:
- 137-56-645
- Mfr. Part No.:
- 59145-030
- Brand:
- Littelfuse
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.48
(exc. GST)
$9.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $8.48 |
- RS Stock No.:
- 283-5609
- Distrelec Article No.:
- 137-56-645
- Mfr. Part No.:
- 59145-030
- Brand:
- Littelfuse
Related links
- Reed sensor
- Standex-Meder Reed Switch Magnet for use with Reed Sensor
- Reed Switches
- Parker Origa KL Series Reed Sensor, 5m Fly Lead, Groove Mounted
- EMERSON – AVENTICS Reed Sensor Pneumatic Sensor, IP65, IP67, 5 →...
- Reed Switch Magnets
- Standex-Meder 1CO Screw Mount Magnetic Proximity Sensor, 500mA 175V
- Standex-Meder 1NO Screw Mount Magnetic Proximity Sensor, 500mA 200V