- RS Stock No.:
- 267-6376
- Mfr. Part No.:
- 52904640
- Brand:
- WIKA
On back order for despatch 12/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$93.41
(exc. GST)
$102.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $93.41 |
- RS Stock No.:
- 267-6376
- Mfr. Part No.:
- 52904640
- Brand:
- WIKA
Related links
- WIKA IP54 SPST Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP65 SPST Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP54 SPDT Through Hole Magnetic Reed Switch, 500mA 230V
- Sensata / Cynergy3 SPST Reed Switch, 1A 230V ac/dc
- Assemtech SPST Reed Switch, 1A 230V ac/dc
- WIKA IP65 SPST Through Hole Magnetic Reed Switch, 500mA 230V
- WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 500mA 230V