WIKA IP65 SPST Through Hole Magnetic Reed Switch, 1A 230V
- RS Stock No.:
- 267-6375
- Mfr. Part No.:
- 48797683
- Brand:
- WIKA
On back order for despatch 07/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$97.94
(exc. GST)
$107.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $97.94 |
- RS Stock No.:
- 267-6375
- Mfr. Part No.:
- 48797683
- Brand:
- WIKA
Related links
- WIKA IP65 SPST Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP54 SPST Through Hole Magnetic Reed Switch, 1A 230V
- WIKA IP65 SPST Through Hole Magnetic Reed Switch, 500mA 230V
- WIKA IP65 SPDT Through Hole Magnetic Reed Switch, 500mA 230V
- Sensata Cynergy3 SPST Reed Switch, 1A 230V ac/dc
- Assemtech SPST Reed Switch, 1A 230V ac/dc
- WIKA IP54 SPDT Through Hole Magnetic Reed Switch, 500mA 230V