Subtotal (1 box of 500 units)*
$2,243.27
(exc. GST)
$2,467.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,243.27 | $4.487 |
*price indicative
- RS Stock No.:
- 265-2282
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Reed Switch | |
| Maximum Switching Current | 1.5A | |
| Maximum Switching Power | 70W | |
| Maximum Switching Voltage | 300V | |
| Contact Resistance | 100mΩ | |
| Contact Material | PGM Alloy | |
| Maximum Release Time | 0.1ms | |
| Operating Time Including Bounce | 0.8ms | |
| AT Value Range | 40 to 50 AT | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Length | 20.3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Reed Switch | ||
Maximum Switching Current 1.5A | ||
Maximum Switching Power 70W | ||
Maximum Switching Voltage 300V | ||
Contact Resistance 100mΩ | ||
Contact Material PGM Alloy | ||
Maximum Release Time 0.1ms | ||
Operating Time Including Bounce 0.8ms | ||
AT Value Range 40 to 50 AT | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Width 2.5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Length 20.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 1NO, Miniature, Through Hole Reed Switch 40-50AT, 300 V, 1.5 A, Glass, 70 W, 1 Form A- Contact
From RS PRO we offer you a selection of high-quality miniature 1 form A changeover magnetically operated reed switches. The Reed Switches glass body is hermetically sealed with magnetically operated contacts ensuring no external contamination. The many benefits of the RS PRO Reed switches are, dependable with a long operational life plus will not wear out when switching, and with the switches requiring little power to work are suitable for a range of devices and applications even within the harshest environments.
Reed Switch Dimensions
Features & Benefits
Applications Type
What is a Reed Switch
Basically, a Reed Switch is an electrical switch that works with a magnetic field and consists of two thin, easily magnetised, metal reeds all sealed within a glass tube, usually filled with an inert gas. The reeds are positioned within the sealed tube close together but do not touch. When a magnetic field operates close to the reed switch it then becomes magnetised which causes the reeds to make physical contact which in turn closes an electrical circuit allowing current to flow through the reed switch. When the magnetic field is removed all magnetisation is removed and the reeds lose contact returning to their normal state (not touching, open) which then stops the electrical circuit.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
