KEMET SPST Through Hole Reed Switch, 100mA 30V dc
- RS Stock No.:
- 188-0937
- Mfr. Part No.:
- OHD5R-125B
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)**
$12.66
(exc. GST)
$13.93
(inc. GST)
On back order for despatch 03/12/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 24 | $12.66 |
25 - 49 | $12.36 |
50 + | $12.16 |
**price indicative
- RS Stock No.:
- 188-0937
- Mfr. Part No.:
- OHD5R-125B
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Contact Configuration | SPST | |
Maximum Switching Current | 100mA | |
Maximum Switching Power | 1W | |
Maximum Switching Voltage | 30V dc | |
Contact Resistance | 300mΩ | |
Contact Material | Fe-Ni Alloy | |
Mounting Type | Through Hole | |
Width | 5mm | |
Length | 6.7mm | |
Depth | 19.1mm | |
Dimensions | 6.7 x 5 x 19.1mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Contact Configuration SPST | ||
Maximum Switching Current 100mA | ||
Maximum Switching Power 1W | ||
Maximum Switching Voltage 30V dc | ||
Contact Resistance 300mΩ | ||
Contact Material Fe-Ni Alloy | ||
Mounting Type Through Hole | ||
Width 5mm | ||
Length 6.7mm | ||
Depth 19.1mm | ||
Dimensions 6.7 x 5 x 19.1mm | ||
Related links
- KEMET SPST Through Hole Reed Switch, 100mA 30V dc
- KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc
- KEMET SPST Reed Switch, 300mA 110V ac/dc
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer