KEMET SPST Reed Switch, 300mA 110V ac/dc
- RS Stock No.:
- 188-0795
- Mfr. Part No.:
- OHD3-130B
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)**
$11.89
(exc. GST)
$13.08
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 24 | $11.89 |
25 - 49 | $11.69 |
50 + | $11.48 |
**price indicative
Related links
- KEMET SPST Reed Switch, 300mA 110V ac/dc
- KEMET SPST Thermal Reed Switch, 300mA 110V ac/dc
- KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc
- Sensata Cynergy3 SPST Reed Switch, 300mA 300V
- KEMET SPST Through Hole Reed Switch, 100mA 30V dc
- Assemtech SPST Reed Switch, 500mA 140V ac/dc
- Assemtech SPST Reed Switch, 1A 230V ac/dc
- Assemtech SPST Reed Switch, 3A 1000V ac/dc