KEMET SPST Through Hole Reed Switch, 100mA 30V dc
- RS Stock No.:
- 188-0495
- Mfr. Part No.:
- OHD5R-100B
- Brand:
- KEMET
Bulk discount available
Subtotal (1 tray of 100 units)**
$843.60
(exc. GST)
$928.00
(inc. GST)
300 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tray** |
---|---|---|
100 - 100 | $8.436 | $843.60 |
200 - 300 | $8.25 | $825.00 |
400 + | $8.073 | $807.30 |
**price indicative
Related links
- KEMET SPST Through Hole Reed Switch, 100mA 30V dc
- KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc
- KEMET SPST Through Hole Reed Switch, 270mA 264V ac
- KEMET SPST Through Hole Reed Switch, 500mA 140V ac
- Sensata Cynergy3 SPST Reed Switch, 100mA 24V ac/dc
- WIKA IP65 SPST Through Hole Magnetic Reed Switch, 1A 230V
- KEMET SPST Reed Switch, 300mA 110V ac/dc
- KEMET SPST Thermal Reed Switch, 300mA 110V ac/dc