- RS Stock No.:
- 189-2380
- Mfr. Part No.:
- DAT72475FU
- Brand:
- Sensata / Cynergy3
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$95.01
(exc. GST)
$104.51
(inc. GST)
Units | Per unit |
1 - 4 | $95.01 |
5 - 9 | $92.64 |
10 + | $91.23 |
- RS Stock No.:
- 189-2380
- Mfr. Part No.:
- DAT72475FU
- Brand:
- Sensata / Cynergy3
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Sensata Cynergy3 Reed Relay, 5000V AC/DC, 2A Switching Current - DA(UL) Series - DAT72475FU
Switch low-level signals on and off with this reed relay from Sensata Cynergy3. It's long-lasting and requires minimal maintenance thanks to its dry switching lifespan of one billion cycles. The unit has compact dimensions of 60 (length) x 15.8 (width) x 18.5mm (height), helping to maximise packing efficiency on a busy PCB. The tungsten contacts are highly conductive and resistant to corrosion for use in demanding applications. You'll find this relay used for high-voltage power supplies and equipment, like cardiac defibrillators and test equipment.
Features & Benefits
• Wide operating temperature range of -20ºC to +70ºC for use in demanding environments
• Hermetically sealed contacts for protection against contaminants and moisture
• Hermetically sealed contacts for protection against contaminants and moisture
How much contact resistance does this reed relay have?
This reed relay has a low typical contact resistance of 100mΩ and a maximum contact resistance of 250mΩ. Low contact resistance helps to keep heat rise low, preventing the relay's contacts from melting and welding together. It also helps to reduce the risk of wasted power, making the reed relay more energy-efficient.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 7000V |
Maximum Switching Voltage DC | 7000V |
Coil Resistance | 780Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 17kV |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Operating Time Including Bounce | 3ms |
Maximum Switching Power DC | 50 W |
Contact Material | Tungsten |
Contact Resistance | 250 mΩ |
Special Features | 7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt |
Relay Switching Classification | General Purpose Relay |
Number of Poles | 1 |
Electrical Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Related links
- Sensata / Cynergy3 Reed Switch Magnet for use with Reed Switch
- Cynergy3 PCB Mount Reed Relay SPST 2 A Max, 780Ω
- Assemtech Reed Switch Magnet for use with Reed Switch
- Sensata / Cynergy3 Panel Mount Reed Relay SPST 2 A Max, 780Ω
- Sensata / Cynergy3 PCB Mount Reed Relay SPST 3 A Max, 780Ω
- Sensata/Cynergy 3 PCB Mount Reed Relay SPST 2 A Max, 780Ω
- Sensata / Cynergy3 Panel Mount Reed Relay SPST 3 A Max, 780Ω
- Sensata / Cynergy 3 PCB Mount Reed Relay SPST 3 A Max, 780Ω