Celduc PCB Reed Relay, 12V Coil, SPDT, 100V dc Max, 250mA Max, 500 Ω
- RS Stock No.:
- 178-2810
- Mfr. Part No.:
- D31C5100
- Brand:
- Celduc
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$33.89
(exc. GST)
$37.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $33.89 | - |
| 100 - 249 | $32.93 | 2% |
| 250 - 499 | $31.56 | 6% |
| 500 + | $30.70 | 9% |
*price indicative
- RS Stock No.:
- 178-2810
- Mfr. Part No.:
- D31C5100
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Contact Configuration | SPDT | |
| Product Type | Reed Relay | |
| Mount Type | PCB | |
| Switching Current | 250mA | |
| Coil Power | 3VA | |
| Coil Resistance | 500Ω | |
| Terminal Type | Solder Pin | |
| Switching Power | 3VA | |
| Minimum Operating Temperature | -40°C | |
| Operating Time | 1.5ms | |
| Maximum Operating Temperature | 70°C | |
| Height | 5.5mm | |
| Standards/Approvals | No | |
| Series | D31 | |
| Length | 19.9mm | |
| Isolation Coil To Contact | 1.4kV | |
| Contact Resistance | 150mΩ | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Contact Configuration SPDT | ||
Product Type Reed Relay | ||
Mount Type PCB | ||
Switching Current 250mA | ||
Coil Power 3VA | ||
Coil Resistance 500Ω | ||
Terminal Type Solder Pin | ||
Switching Power 3VA | ||
Minimum Operating Temperature -40°C | ||
Operating Time 1.5ms | ||
Maximum Operating Temperature 70°C | ||
Height 5.5mm | ||
Standards/Approvals No | ||
Series D31 | ||
Length 19.9mm | ||
Isolation Coil To Contact 1.4kV | ||
Contact Resistance 150mΩ | ||
Latching No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Celduc Reed Relays
Reed relay in DIP package
Over-moulding identical to that of the integrated circuits
Related links
- Celduc PCB Reed Relay SPDT 0.25 A Max, 200 Ω
- Celduc PCB Reed Relay SPNO 0.5 A Max, 1000 Ω
- Celduc PCB Reed Relay DPST 0.5 A Max, 500 Ω
- Celduc PCB Reed Relay SPNC 0.5 A Max, 1000 Ω
- Celduc PCB Reed Relay SPST 0.5 A Max, 380 Ω
- Celduc PCB Reed Relay SPST 0.5 A Max, 500 Ω
- Celduc PCB Reed Relay DPST 0.5 A Max, 200 Ω
- Celduc PCB Reed Relay SPST 0.5 A Max, 380 Ω
