TE Connectivity PCB Mount Reed Relay, 24V dc Coil, DPST, 200V dc Max, 1 A Max, 2000Ω
- RS Stock No.:
- 164-1381
- Mfr. Part No.:
- V23100V4324B10
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-1381
- Mfr. Part No.:
- V23100V4324B10
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 200V ac |
Maximum Switching Voltage DC | 200V dc |
Coil Power | 288mW |
Coil Resistance | 2000Ω |
Length | 19.3mm |
Height | 7.5mm |
Depth | 7mm |
Dimensions | 19.3 x 7 x 7.5mm |
Isolation Coil To Contact | 1.5kV rms |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power DC | 10 W |
Maximum Operating Temperature | +85°C |
Operating Time Including Bounce | 0.75ms |
Contact Resistance | 150 mΩ |
Contact Material | Ruthenium |
Terminal Type | Through Hole |
Life | 5000000 (Electrical) cycles |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 10VA |
Related links
- TE Connectivity PCB Mount Reed Relay, 5V dc Coil, DPST, 200V dc...
- TE Connectivity Plug In Reed Relay, 5V dc Coil, DPST, 200V dc Max, 200Ω
- Meder PCB Mount Reed Relay, 24V dc Coil, SPST, 200V dc Max, 1 A Max, 7845Ω
- Meder PCB Mount Reed Relay, 24V dc Coil, SPST, 200V dc Max, 1 A Max, 2000Ω
- TE Connectivity PCB Mount Reed Relay, 15V dc Coil, SPST, 200V dc...
- TE Connectivity PCB Mount Reed Relay, 12V dc Coil, SPST, 200V dc...
- TE Connectivity PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc...
- TE Connectivity PCB Mount Reed Relay, 24V dc Coil, SPST, 100V dc Max, 3860Ω