Standex-Meder Through Hole Reed Relay, 24V dc Coil, 1 NO, 10kV Max, 3A Max, 660 Ω
- RS Stock No.:
- 757-072
- Mfr. Part No.:
- HM24-1A69-03
- Brand:
- Standex-Meder
This image is representative of the product range
Subtotal (1 unit)*
$146.94
(exc. GST)
$161.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.94 |
*price indicative
- RS Stock No.:
- 757-072
- Mfr. Part No.:
- HM24-1A69-03
- Brand:
- Standex-Meder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Standex-Meder | |
| Contact Configuration | 1 NO | |
| Product Type | Reed Relay | |
| Coil Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Switching Current | 3A | |
| Switching AC Voltage | 10kV | |
| Switching DC Voltage | 10kV | |
| Terminal Type | PC Pin | |
| Coil Resistance | 660Ω | |
| Switching Power | 50W | |
| Operating Time | 3ms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | HM | |
| Height | 19.8mm | |
| Length | 68mm | |
| Width | 19mm | |
| Standards/Approvals | RoHS | |
| Contact Resistance | 150Ω | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Standex-Meder | ||
Contact Configuration 1 NO | ||
Product Type Reed Relay | ||
Coil Voltage 24V dc | ||
Mount Type Through Hole | ||
Switching Current 3A | ||
Switching AC Voltage 10kV | ||
Switching DC Voltage 10kV | ||
Terminal Type PC Pin | ||
Coil Resistance 660Ω | ||
Switching Power 50W | ||
Operating Time 3ms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series HM | ||
Height 19.8mm | ||
Length 68mm | ||
Width 19mm | ||
Standards/Approvals RoHS | ||
Contact Resistance 150Ω | ||
Latching No | ||
The Standex-Meder relay is designed for reliable switching applications, providing efficient control of electrical circuits through its robust construction and exceptional electrical characteristics.
Coil resistance ensures optimal performance and longevity
Contact rating supports stable switching under various conditions
Fast operate and release times enhance operational efficiency
Dielectric strength guarantees safety in high-voltage applications
Fully sealed design ensures reliability in challenging environments
Related links
- Standex-Meder Through Hole Reed Relay NO 3A Max, 660 Ω
- Standex-Meder Through Hole Reed Relay NO 3A Max, 120 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 296 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 1100 Ω
- Standex-Meder Through Hole Reed Relay NO 3A Max, 286 Ω
- Standex-Meder Through Hole Reed Relay NO 3A Max, 1.155 Ω
- Standex-Meder Through Hole Reed Relay NO 3A Max, 600 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 1.1 Ω
